Add To Favorites
Photo Not Available
173-10-640-00-001000 40 Position DIP, DIL - Header Connector Turret Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.16700 $958.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 17310-64000001000-ND
Copy   17310-64000001000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

173-10-640-00-001000

Copy   173-10-640-00-001000
Description HEADER OPEN TURR 3LVL.600 40POS
Copy   HEADER OPEN TURR 3LVL.600 40POS
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

40 Position DIP, DIL - Header Connector Turret Gold

Copy   40 Position DIP, DIL - Header Connector Turret Gold
Documents & Media
Datasheets 170, 173 Series (in.)
170,173 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 173
Packaging ? Tube ?
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Turret
Number of Positions 40
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.600" (15.24mm)
Mounting Type Through Hole
Termination Wire Wrap
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 17310-64000001000
1731064000001000

22:53:32 1/18/2019