Add To Favorites
Photo Not Available
160-90-964-00-001000 64 Position DIP, DIL - Header Connector Slotted Tin-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
54 19.02907 $1,027.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 16090-96400001000-ND
Copy   16090-96400001000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

160-90-964-00-001000

Copy   160-90-964-00-001000
Description HEADER OPEN SLOTTED .900 64POS
Copy   HEADER OPEN SLOTTED .900 64POS
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

64 Position DIP, DIL - Header Connector Slotted Tin-Lead

Copy   64 Position DIP, DIL - Header Connector Slotted Tin-Lead
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 160
Packaging ? Tube ?
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Slotted
Number of Positions 64
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.900" (22.86mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Tin-Lead
Contact Finish Thickness 200.0µin (5.08µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 6
Other Names 16090-96400001000
1609096400001000

08:49:05 1/21/2019