Add To Favorites
Photo Not Available
134-10-320-00-100000 20 Position DIP, DIL - Header Connector Post, Extended Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 19.00650 $1,140.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 13410-32000100000-ND
Copy   13410-32000100000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

134-10-320-00-100000

Copy   134-10-320-00-100000
Description HEADER OPEN .030"DIA .300 20POS
Copy   HEADER OPEN .030"DIA .300 20POS
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

20 Position DIP, DIL - Header Connector Post, Extended Gold

Copy   20 Position DIP, DIL - Header Connector Post, Extended Gold
Documents & Media
Datasheets 134 Series (in.)
134 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 134
Packaging ? Tube ?
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Post, Extended
Number of Positions 20
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 13410-32000100000
1341032000100000

15:07:22 1/19/2019