Add To Favorites
Product Overview
Digi-Key Part Number ED1235-ND
Quantity Available 1,712
Can ship immediately
Manufacturer

Manufacturer Part Number

1305-0-15-15-47-27-04-0

Description CONN PIN RCPT .025-.037 KNURL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Standard Tail Press-Fit, Knurled

Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 1305
Packaging ? Bulk ?
Part Status Active
Tail Type Standard Tail
Termination Press-Fit, Knurled
Length - Overall 0.486" (12.34mm)
Accepts Pin Diameter 0.025" ~ 0.037" (0.64mm ~ 0.94mm)
Accepts Square Pin Size 0.025" (0.64mm)
Pin Hole Diameter 0.051" (1.30mm)
Mounting Hole Diameter 0.061" (1.55mm)
Flange Diameter 0.072" (1.83mm)
Tail Diameter 0.024" (0.61mm)
Socket Depth 0.228" (5.79mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
Additional Resources
Standard Package ? 500
Other Names 1305-015154727040
1305-015154727040-ND
1305015154727040
ED1235

10:31:27 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.42700 $4.27
25 0.38400 $9.60
50 0.34120 $17.06
100 0.32710 $32.71
250 0.29864 $74.66
500 0.28440 $142.20
1,000 0.23463 $234.63
2,500 0.21330 $533.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback