Add To Favorites
Photo Not Available
124-43-964-41-002000
Product Overview
Digi-Key Part Number 124-43-964-41-002000-ND
Copy   124-43-964-41-002000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

124-43-964-41-002000

Copy   124-43-964-41-002000
Description CONN IC SKT DBL
Copy   CONN IC SKT DBL
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 121,122,123,124 Series (in.)
121,122,123,124 Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series *
Part Status Active
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
54 22.45500 $1,212.57

Submit a request for quotation on quantities greater than those displayed.

07:57:15 9/23/2018