Add To Favorites
Photo Not Available
123-13-640-41-801000
Product Overview
Digi-Key Part Number 12313-64041801000-ND
Copy   12313-64041801000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

123-13-640-41-801000

Copy   123-13-640-41-801000
Description CONN IC DIP SOCKET 40POS GOLD
Copy   CONN IC DIP SOCKET 40POS GOLD
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 110, 122, 123...801 Series (in.)
110, 122, 123...801 Series Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 123
Packaging ? Tube ?
Part Status Active
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 40 (2 x 20)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame, Decoupling Capacitor
Termination Wire Wrap
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Contact Finish Thickness - Post 10.0µin (0.25µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.510" (12.95mm)
Material Flammability Rating -
Current Rating 3A
Contact Resistance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 142-10-640-00-594000
  • Mill-Max Manufacturing Corp.
  • HEADER OPEN .018"DIA .600 40POS
  • Unit Price $25.94400
  • 14210-64000594000-ND
  • Photo Not Available
  • 142-90-640-00-594000
  • Mill-Max Manufacturing Corp.
  • HEADER OPEN .018"DIA .600 40POS
  • Unit Price $22.12360
  • 14290-64000594000-ND
  • Photo Not Available
  • 153-10-640-00-001000
  • Mill-Max Manufacturing Corp.
  • HEADER OPEN .018"DIA .600 40POS
  • Unit Price $19.25260
  • 15310-64000001000-ND
  • Photo Not Available
  • 151-10-640-00-011000
  • Mill-Max Manufacturing Corp.
  • HEADER OPEN .018"DIA .600 40POS
  • Unit Price $19.06060
  • 15110-64000011000-ND
Additional Resources
Standard Package ? 10
Other Names 12313-64041801000
1231364041801000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.39200 $1,119.60

Submit a request for quotation on quantities greater than those displayed.

17:53:56 9/20/2018