USD
Favorite

115-47-640-41-003000 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 4.36220 $1,090.55

Submit a request for quotation on quantities greater than those displayed.

115-47-640-41-003000

Datasheet
Digi-Key Part Number ED11132-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 115-47-640-41-003000
Copy  
Description CONN IC DIP SOCKET 40POS GOLD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole

Copy  
Documents & Media
Datasheets 115...003 Series (in.)
115...003 Series (metric)
Online Catalog 115...003 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 115
Packaging Tube 
Part Status Active
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 40 (2 x 20)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 200.0µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.095" (2.41mm)
Material Flammability Rating -
Current Rating (Amps) 3A
Contact Resistance -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 10
Other Names ED11132