Add To Favorites
Photo Not Available
0904-0-15-15-30-14-04-0 Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96315 $963.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0904-0-15-15-30-14-04-0-ND
Copy   0904-0-15-15-30-14-04-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0904-0-15-15-30-14-04-0

Copy   0904-0-15-15-30-14-04-0
Description CONN PIN RCPT
Copy   CONN PIN RCPT
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit

Copy   Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 0904
Packaging ? Bulk ?
Part Status Active
Tail Type Standard Tail
Termination Press-Fit
Length - Overall 1.267" (32.18mm)
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Pin Hole Diameter 0.043" (1.09mm)
Mounting Hole Diameter 0.057" (1.45mm)
Flange Diameter 0.072" (1.83mm)
Tail Diameter 0.018" (0.46mm)
Socket Depth 0.146" (3.71mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 500

21:16:40 12/13/2018