Add To Favorites
Photo Not Available
0554-0-15-15-21-27-10-0 Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.60000 $6.00
25 0.54000 $13.50
50 0.48000 $24.00
100 0.46000 $46.00
250 0.42000 $105.00
500 0.40000 $200.00
1,000 0.33000 $330.00
2,500 0.30000 $750.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED11347-ND
Copy   ED11347-ND
Quantity Available 2,143
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0554-0-15-15-21-27-10-0

Copy   0554-0-15-15-21-27-10-0
Description CONN PIN RCPT .015-.022 SOLDER
Copy   CONN PIN RCPT .015-.022 SOLDER
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder

Copy   Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder
Documents & Media
Datasheets Pin Receptacles (in)
Pin Receptacles (metric)
Environmental Information RoHS Cert
Online Catalog Mill-Max Manufacturing Corp
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 554
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.160" (4.06mm)
Accepts Pin Diameter 0.015" ~ 0.022" (0.38mm ~ 0.56mm)
Accepts Square Pin Size -
Pin Hole Diameter 0.031" (0.79mm)
Mounting Hole Diameter 0.040" (1.02mm)
Flange Diameter 0.056" (1.42mm)
Tail Diameter -
Socket Depth 0.140" (3.56mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 0554-015152127100
0554-015152127100-ND
0554015152127100
554015152127100
ED11347

15:07:37 8/23/2019