Add To Favorites
Photo Not Available
0395-4-15-80-07-14-10-0 Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Turret Swage
Product Overview
Digi-Key Part Number 0395-4-15-80-07-14-10-0-ND
Copy   0395-4-15-80-07-14-10-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0395-4-15-80-07-14-10-0

Copy   0395-4-15-80-07-14-10-0
Description CONN PIN RCPT
Copy   CONN PIN RCPT
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Turret Swage

Copy   Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Turret Swage
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 0395
Packaging ? Bulk ?
Part Status Active
Tail Type Turret
Termination Swage
Length - Overall 0.699" (17.75mm)
Accepts Pin Diameter 0.065" ~ 0.082" (1.65mm ~ 2.08mm)
Pin Hole Diameter 0.107" (2.72mm)
Mounting Hole Diameter 0.096" (2.44mm)
Flange Diameter 0.147" (3.73mm)
Tail Diameter -
Socket Depth 0.375" (9.53mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.09755 $1,097.55

Submit a request for quotation on quantities greater than those displayed.

11:42:10 9/19/2018