Add To Favorites
Photo Not Available
0395-2-15-01-07-01-10-0 Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Turret Swage
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.97080 $970.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0395-215010701100-ND
Copy   0395-215010701100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0395-2-15-01-07-01-10-0

Copy   0395-2-15-01-07-01-10-0
Description CONN PIN RCPT .065-.082 SWAGE
Copy   CONN PIN RCPT .065-.082 SWAGE
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Turret Swage

Copy   Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Turret Swage
Documents & Media
Datasheets Pin Receptacles (in.)
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 395
Packaging ? Bulk ?
Part Status Active
Tail Type Turret
Termination Swage
Length - Overall 0.637" (16.18mm)
Accepts Pin Diameter 0.065" ~ 0.082" (1.65mm ~ 2.08mm)
Accepts Square Pin Size -
Pin Hole Diameter 0.107" (2.72mm)
Mounting Hole Diameter 0.096" (2.44mm)
Flange Diameter 0.147" (3.73mm)
Tail Diameter -
Socket Depth 0.375" (9.53mm)
Contact Material Beryllium Copper
Contact Finish Tin-Lead
Contact Finish Thickness 200.0µin (5.08µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness 0.062" (1.57mm)
Insertion Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 0395-215010701100
0395215010701100
395215010701100

16:58:10 12/15/2018