Add To Favorites
0385-0-15-15-43-27-10-0 Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Press-Fit
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.63800 $6.38
25 0.57440 $14.36
50 0.51040 $25.52
100 0.48920 $48.92
250 0.44668 $111.67
500 0.42540 $212.70
1,000 0.35096 $350.96
2,500 0.31905 $797.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED11330-ND
Copy   ED11330-ND
Quantity Available 5,326
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0385-0-15-15-43-27-10-0

Copy   0385-0-15-15-43-27-10-0
Description CONN PIN RCPT .015-.025 PRESSFIT
Copy   CONN PIN RCPT .015-.025 PRESSFIT
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Press-Fit

Copy   Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Press-Fit
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Environmental Information RoHS Cert
Online Catalog Mill-Max Manufacturing Corp.
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 385
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Press-Fit
Length - Overall 0.165" (4.19mm)
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Accepts Square Pin Size -
Pin Hole Diameter 0.043" (1.09mm)
Mounting Hole Diameter 0.046" (1.17mm)
Flange Diameter 0.055" (1.40mm)
Tail Diameter -
Socket Depth 0.145" (3.68mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 0385-015154327100
0385-015154327100-ND
0385015154327100
385015154327100
ED11330

00:18:49 8/25/2019