Add To Favorites
Photo Not Available
0383-3-17-01-34-01-02-0 Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Wire Wrap Swage
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.12740 $1,127.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0383-317013401020-ND
Copy   0383-317013401020-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0383-3-17-01-34-01-02-0

Copy   0383-3-17-01-34-01-02-0
Description CONN PIN RCPT .032-.046 SWAGE
Copy   CONN PIN RCPT .032-.046 SWAGE
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Wire Wrap Swage

Copy   Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Wire Wrap Swage
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 383
Packaging ? Bulk ?
Part Status Active
Tail Type Wire Wrap
Termination Swage
Length - Overall 1.276" (32.40mm)
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Accepts Square Pin Size -
Pin Hole Diameter 0.064" (1.63mm)
Mounting Hole Diameter 0.094" (2.39mm)
Flange Diameter 0.115" (2.92mm)
Tail Diameter 0.045" (1.14mm) Square
Socket Depth 0.205" (5.21mm)
Contact Material Beryllium Copper
Contact Finish Tin-Lead
Contact Finish Thickness 200.0µin (5.08µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness 0.125" (3.18mm)
Insertion Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 0383-317013401020
0383317013401020
383317013401020

20:27:51 11/20/2018