Add To Favorites
Photo Not Available
0370-0-19-80-07-14-10-0 Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Crimp Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.10640 $1,106.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0370-0-19-80-07-14-10-0-ND
Copy   0370-0-19-80-07-14-10-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0370-0-19-80-07-14-10-0

Copy   0370-0-19-80-07-14-10-0
Description CONN PIN RCPT
Copy   CONN PIN RCPT
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Crimp Solder

Copy   Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Crimp Solder
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 0370
Packaging ? Bulk ?
Part Status Active
Tail Type Crimp
Termination Solder
Length - Overall 0.690" (17.53mm)
Accepts Pin Diameter 0.065" ~ 0.082" (1.65mm ~ 2.08mm)
Pin Hole Diameter 0.107" (2.72mm)
Mounting Hole Diameter -
Flange Diameter 0.144" (3.66mm)
Tail Diameter -
Socket Depth 0.375" (9.53mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 500

03:51:59 1/22/2019