Add To Favorites
Photo Not Available
0348-0-33-15-34-14-10-0 Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Crimp Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13805 $1,138.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0348-0-33-15-34-14-10-0-ND
Copy   0348-0-33-15-34-14-10-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0348-0-33-15-34-14-10-0

Copy   0348-0-33-15-34-14-10-0
Description CONN PIN RCPT
Copy   CONN PIN RCPT
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Crimp Solder

Copy   Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Crimp Solder
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 0348
Packaging ? Bulk ?
Part Status Active
Tail Type Crimp
Termination Solder
Length - Overall 0.530" (13.46mm)
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Pin Hole Diameter 0.064" (1.63mm)
Mounting Hole Diameter -
Flange Diameter 0.122" (3.10mm)
Tail Diameter -
Socket Depth 0.200" (5.08mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 500

13:39:56 11/17/2018