Add To Favorites
Photo Not Available
0306-0-19-80-16-27-10-0 Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) Crimp Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96390 $963.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0306-0-19-80-16-27-10-0-ND
Copy   0306-0-19-80-16-27-10-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0306-0-19-80-16-27-10-0

Copy   0306-0-19-80-16-27-10-0
Description CONN PIN RCPT
Copy   CONN PIN RCPT
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) Crimp Solder

Copy   Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) Crimp Solder
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 0306
Packaging ? Bulk ?
Part Status Active
Tail Type Crimp
Termination Solder
Length - Overall 0.665" (16.89mm)
Accepts Pin Diameter 0.022" ~ 0.034" (0.56mm ~ 0.86mm)
Accepts Square Pin Size 0.025" (0.64mm)
Pin Hole Diameter 0.051" (1.30mm)
Mounting Hole Diameter -
Flange Diameter 0.075" (1.91mm)
Tail Diameter -
Socket Depth 0.280" (7.11mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 500

23:12:56 12/11/2018