Add To Favorites
MWT-773 RF Mosfet MESFET 3V 10mA 500MHz ~ 26GHz 8dB 20dBm 73
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.40000 $27.40
10 25.34300 $253.43
25 23.28840 $582.21
100 21.64440 $2,164.44
250 19.86356 $4,965.89
500 18.90462 $9,452.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1203-1032-1-ND
Copy   1203-1032-1-ND
Quantity Available 708
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MWT-773

Copy   MWT-773
Description FET RF 5V 26GHZ PKG 73
Copy   FET RF 5V 26GHZ PKG 73
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Mosfet MESFET 3V 10mA 500MHz ~ 26GHz 8dB 20dBm 73

Copy   RF Mosfet MESFET 3V 10mA 500MHz ~ 26GHz 8dB 20dBm 73
Documents & Media
Datasheets MWT-7
Online Catalog RF MESFETs
Product Attributes Select All
Categories
Manufacturer Microwave Technology Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type MESFET
Frequency 500MHz ~ 26GHz
Gain 8dB
Voltage - Test 3V
Current Rating 98mA
Noise Figure 12dB
Current - Test 10mA
Power - Output 20dBm
Voltage - Rated 5V
Package / Case Nonstandard SMD
Supplier Device Package 73
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MWT-A973 - Microwave Technology Inc. | 1203-1034-1-ND DigiKey Electronics
  • MWT-A973
  • Microwave Technology Inc.
  • FET RF 5V 18GHZ PKG 73
  • Unit Price $36.46000
  • 1203-1034-1-ND
  • MWT-173 - Microwave Technology Inc. | 1203-1033-1-ND DigiKey Electronics
  • MWT-173
  • Microwave Technology Inc.
  • FET RF 5V 12GHZ PKG 73
  • Unit Price $31.52000
  • 1203-1033-1-ND
  • CE3520K3-C1 - CEL | CE3520K3-C1CT-ND DigiKey Electronics
  • CE3520K3-C1
  • CEL
  • RF FET 4V 20GHZ 4MICROX
  • Unit Price $1.60000
  • CE3520K3-C1CT-ND
Additional Resources
Standard Package ? 1
Other Names 1203-1032-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1203-1032-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $17.29000
  • Digi-Reel® ? : 1203-1032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 708 - Immediate
  • Unit Price: Digi-Reel®

05:20:28 1/22/2019