MMA-283136-R5 RF Amplifier IC General Purpose 28GHz ~ 31GHz 32-QFN (5x5)
Product Overview
Digi-Key Part Number 1203-1012-1-ND
Copy   1203-1012-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMA-283136-R5

Copy   MMA-283136-R5
Description IC RF AMP GP 28GHZ-31GHZ 32QFN
Copy   IC RF AMP GP 28GHZ-31GHZ 32QFN
Detailed Description

RF Amplifier IC General Purpose 28GHz ~ 31GHz 32-QFN (5x5)

Copy   RF Amplifier IC General Purpose 28GHz ~ 31GHz 32-QFN (5x5)
Product Attributes Select All
Categories
Manufacturer Microwave Technology Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 28GHz ~ 31GHz
P1dB 35dBm
Gain 22dB
Noise Figure -
RF Type General Purpose
Voltage - Supply 5 V ~ 6 V
Current - Supply -
Test Frequency -
Package / Case 32-TQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LT1763CDE#PBF - Linear Technology/Analog Devices | LT1763CDE#PBF-ND DigiKey Electronics
  • LT1763CDE#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 500MA 12DFN
  • Unit Price $4.23000
  • LT1763CDE#PBF-ND
  • HMC942LP4E - Analog Devices Inc. | 1127-1624-ND DigiKey Electronics
  • HMC942LP4E
  • Analog Devices Inc.
  • IC MULTIPLIER X2 ACTIVE 24-QFN
  • Unit Price $34.03000
  • 1127-1624-ND
Additional Resources
Standard Package ? 1
Other Names 1203-1012-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1203-1012-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $81.25000

17:24:48 12/11/2018