Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1086-15525-ND
Quantity Available 157
Can ship immediately

Manufacturer Part Number


Description TRANS PNP 200V 1A TO-5
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 200V 1A 750mW Through Hole TO-5

Documents & Media
Datasheets 2N5415,2N5416
Online Catalog PNP Transistors
Product Attributes Select All
Manufacturer Microsemi Corporation
Series Military, MIL-PRF-19500/485
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 200V
Vce Saturation (Max) @ Ib, Ic 2V @ 5mA, 50mA
Current - Collector Cutoff (Max) 1mA
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V
Power - Max 750mW
Frequency - Transition -
Operating Temperature -65°C ~ 200°C (TJ)
Mounting Type Through Hole
Package / Case TO-205AA, TO-5-3 Metal Can
Supplier Device Package TO-5
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1086-15525-MIL

21:24:38 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 18.98000 $18.98
10 17.25000 $172.50
25 15.95640 $398.91
100 14.66250 $1,466.25
250 13.36876 $3,342.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback