Add To Favorites
ZL38052LDF1 Audio Channel 64-QFN (9x9)
Product Overview
Digi-Key Part Number ZL38052LDF1CT-ND
Copy   ZL38052LDF1CT-ND
Quantity Available 2,286
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZL38052LDF1

Copy   ZL38052LDF1
Description IC VOICE PROCESSOR
Copy   IC VOICE PROCESSOR
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Audio Channel 64-QFN (9x9)

Copy   Audio   Channel 64-QFN (9x9)
Documents & Media
Datasheets ZL38052 Preliminary Datasheet
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ZL38052LDF1CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.24000 $18.24
10 16.57800 $165.78
25 15.33440 $383.36
100 14.09100 $1,409.10
250 12.84764 $3,211.91
500 12.01876 $6,009.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZL38052LDF1TR-ND
  • Minimum Quantity: 2,700
  • Quantity Available: 0
  • Unit Price: $10.30361
  • Digi-Reel® ? : ZL38052LDF1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,286 - Immediate
  • Unit Price: Digi-Reel®

18:06:22 9/20/2018