Photo Not Available
ZL30165GDG2003S
Product Overview
Digi-Key Part Number ZL30165GDG2003S-ND
Copy   ZL30165GDG2003S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZL30165GDG2003S

Copy   ZL30165GDG2003S
Description IC CLK TRANSLATOR 2CH 144LBGA
Copy   IC CLK TRANSLATOR 2CH 144LBGA
Documents & Media
Datasheets ZL30165
PCN Obsolescence/ EOL ZL301X 15/Dec/2016
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Part Status Obsolete
PLL Yes
Main Purpose Ethernet, Fibre Channel, SONET/SDH
Input Clock
Output LVCMOS, LVPECL
Number of Circuits 1
Ratio - Input:Output 8:16
Differential - Input:Output Yes/Yes
Frequency - Max 750MHz
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 144-BGA
Supplier Device Package 144-LBGA (13x13)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 160

10:14:25 12/13/2018