Photo Not Available
ZL30157GGG20037
Product Overview
Digi-Key Part Number ZL30157GGG20037-ND
Copy   ZL30157GGG20037-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZL30157GGG20037

Copy   ZL30157GGG20037
Description IC CLK TRANSLATOR 2CH 100LBGA
Copy   IC CLK TRANSLATOR 2CH 100LBGA
Documents & Media
Datasheets ZL30157
PCN Obsolescence/ EOL ZL301X 15/Dec/2016
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Part Status Obsolete
PLL Yes
Main Purpose Ethernet, SONET/SDH
Input Clock
Output HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 4:20
Differential - Input:Output Yes/Yes
Frequency - Max 720MHz
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 100-LBGA
Supplier Device Package 100-CABGA (11x11)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 168

21:06:24 12/16/2018