USBQNM50403CE3/TR7
Product Overview
Digi-Key Part Number USBQNM50403CE3/TR7CT-ND
Copy   USBQNM50403CE3/TR7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USBQNM50403CE3/TR7

Copy   USBQNM50403CE3/TR7
Description TVS DIODE 3.3V 11V QFN-143
Copy   TVS DIODE 3.3V 11V QFN-143
Documents & Media
Datasheets USBQNM504xxC
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V
Voltage - Breakdown (Min) 4V
Voltage - Clamping (Max) @ Ipp 11V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection No
Applications Ethernet
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 4-VDFN
Supplier Device Package QFN-143
Base Part Number USBQNM504*C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names USBQNM50403CE3/TR7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : USBQNM50403CE3/TR7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.94000

04:32:29 10/20/2018