Add To Favorites
Product Overview
Digi-Key Part Number UPS835L/TR13CT-ND
Copy   UPS835L/TR13CT-ND
Quantity Available 5,632
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPS835L/TR13

Copy   UPS835L/TR13
Description DIODE SCHOTTKY 35V 8A POWERMITE3
Copy   DIODE SCHOTTKY 35V 8A POWERMITE3
Detailed Description

Diode Schottky 35V 8A Surface Mount Powermite 3

Copy   Diode Schottky 35V 8A Surface Mount Powermite 3
Documents & Media
Datasheets UPS835L
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 35V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 510mV @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1.4mA @ 35V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case Powermite®3
Supplier Device Package Powermite 3
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number UPS835
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names UPS835L/TR13CT
UPS835LCT
UPS835LCT-ND
UPS835LE3CT
UPS835LE3CT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.48000 $3.48
10 3.10900 $31.09
100 2.54960 $254.96
500 2.06458 $1,032.29
1,000 1.74122 $1,741.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UPS835L/TR13TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

18:09:10 9/20/2018