Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 $3.37
10 3.01300 $30.13
25 2.71160 $67.79
100 2.47050 $247.05
250 2.22944 $557.36
500 2.00046 $1,000.23
1,000 1.68714 $1,687.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UPP1001E3/TR7CT-ND
Copy   UPP1001E3/TR7CT-ND
Quantity Available 371
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPP1001E3/TR7

Copy   UPP1001E3/TR7
Description DIODE PIN 2.5W 100V POWERMITE1
Copy   DIODE PIN 2.5W 100V POWERMITE1
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

RF Diode PIN - Single 100V 2.5W DO-216

Copy   RF Diode PIN - Single 100V  2.5W DO-216
Documents & Media
Datasheets UPP100x
Online Catalog Two-Way Radio Antenna Switch Diode
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series POWERMITE®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 100V
Capacitance @ Vr, F 1.6pF @ 100V, 1MHz
Resistance @ If, F 1 Ohm @ 10mA, 100MHz
Power Dissipation (Max) 2.5W
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case DO-216AA
Supplier Device Package DO-216
Base Part Number UPP1001
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names UPP1001E3/TR7CT
UPP1001E3CT
UPP1001E3CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UPP1001E3/TR7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.55610
  • Digi-Reel® ? : UPP1001E3/TR7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 371 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : UPP1001E3/TR13-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.63800

23:15:42 1/18/2019