Photo Not Available
SM16Z4689 E3 Zener Diode Array 8 Independent 5.1V 1.5W ±5% 16-SO
Product Overview
Digi-Key Part Number SM16Z4689E3-ND
Copy   SM16Z4689E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM16Z4689 E3

Copy   SM16Z4689 E3
Description DIODE ZENER ARRAY 5.1V 16SO
Copy   DIODE ZENER ARRAY 5.1V 16SO
Detailed Description

Zener Diode Array 8 Independent 5.1V 1.5W ±5% 16-SO

Copy   Zener Diode Array 8 Independent 5.1V 1.5W ±5% 16-SO
Documents & Media
Datasheets SM16Z4689 E3
PCN Obsolescence/ EOL M16Z4689 Dev OBS 14/Mar/2017
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series HEX-Reg™
Packaging ? Tube ?
Part Status Obsolete
Configuration 8 Independent
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±5%
Power - Max 1.5W
Current - Reverse Leakage @ Vr 10µA @ 3V
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names SM16Z4689 E3-ND
SM16Z4689E3

23:57:27 9/22/2018