USD
Favorite

SG7915K-JAN Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-3
Price & Procurement
41 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.35000 $41.35
10 38.57700 $385.77
25 36.96000 $924.00

Submit a request for quotation on quantities greater than those displayed.

SG7915K-JAN

Datasheet
Digi-Key Part Number 1259-1053-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SG7915K-JAN
Copy  
Description IC REG LINEAR -15V 1.5A TO3
Copy  
Detailed Description

Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-3

Copy  
Documents & Media
Datasheets SG79xx(A)
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Microsemi Corporation
Series Military, MIL-STD-883
Packaging Tray 
Part Status Active
Output Configuration Negative
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) -40V
Voltage - Output (Min/Fixed) -15V
Voltage - Output (Max) -
Voltage Dropout (Max) 2.3V @ 1A
Current - Output 1.5A
Current - Quiescent (Iq) 4mA
PSRR 54dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3
Base Part Number SG7915
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1259-1053
1259-1053-MIL
M38510/11507BYA
SG7915KJAN