Add To Favorites
Product Overview
Digi-Key Part Number PD70101ILQCT-ND
Quantity Available 640
Can ship immediately
Manufacturer

Manufacturer Part Number

PD70101ILQ-TR

Description IC POE CONTROLLER PD PSE 32QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 32-QFN (5x5)

Documents & Media
Datasheets PD70101/201
PCN Design/Specification PD70yyy 15/Dec/2016
PCN Assembly/Origin PD70YYY 15/Dec/2016
Online Catalog Power Over Ethernet
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Controller (PD)
Number of Channels 1
Power - Max 47.7W
Internal Switch(s) No
Auxiliary Sense No
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 0 V ~ 57 V
Current - Supply 200µA
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number PD70*01
 
Additional Resources
Standard Package ? 1
Other Names PD70101ILQCT

03:58:37 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
10 3.35200 $33.52
25 3.01640 $75.41
100 2.74840 $274.84
250 2.48028 $620.07
500 2.22556 $1,112.78
1,000 1.87698 $1,876.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PD70101ILQTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.73405
  • Digi-Reel® ? : PD70101ILQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 640 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback