Add To Favorites
MXP4KE56CAE3
Product Overview
Digi-Key Part Number 1086-12810-ND
Copy   1086-12810-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MXP4KE56CAE3

Copy   MXP4KE56CAE3
Description TVS DIODE 47.8V 77V DO204AL
Copy   TVS DIODE 47.8V 77V DO204AL
Documents & Media
Datasheets MP4KE6.8A-400CA(e3)
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series Military, MIL-PRF-19500
Packaging ? Bulk ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 47.8V
Voltage - Breakdown (Min) 53.2V
Voltage - Clamping (Max) @ Ipp 77V
Current - Peak Pulse (10/1000µs) 5.2A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1086-12810
1086-12810-MIL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.67620 $2,267.62

Submit a request for quotation on quantities greater than those displayed.

02:58:18 9/25/2018