Add To Favorites
MXP4KE16CA 22.5V Clamp 18A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.67620 $2,267.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1086-12725-ND
Copy   1086-12725-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MXP4KE16CA

Copy   MXP4KE16CA
Description TVS DIODE 13.6V 22.5V DO204AL
Copy   TVS DIODE 13.6V 22.5V DO204AL
Detailed Description

22.5V Clamp 18A Ipp Tvs Diode Through Hole DO-204AL (DO-41)

Copy   22.5V Clamp 18A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Documents & Media
Datasheets MP4KE6.8A-400CA(e3)
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series Military, MIL-PRF-19500
Packaging ? Bulk ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 13.6V
Voltage - Breakdown (Min) 15.2V
Voltage - Clamping (Max) @ Ipp 22.5V
Current - Peak Pulse (10/1000µs) 18A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1086-12725
1086-12725-MIL

08:47:03 3/24/2019