Add To Favorites
MT9171ANR1 Telecom IC Subscriber Line Interface Concept (SLIC) 24-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.99000 $11.99
10 10.78700 $107.87
25 9.82840 $245.71
100 8.86960 $886.96
250 8.15048 $2,037.62
500 7.43132 $3,715.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MT9171ANR1CT-ND
Copy   MT9171ANR1CT-ND
Quantity Available 1,062
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MT9171ANR1

Copy   MT9171ANR1
Description IC DSIC SUBSCRIBER NETWRK 24SSOP
Copy   IC DSIC SUBSCRIBER NETWRK 24SSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Telecom IC Subscriber Line Interface Concept (SLIC) 24-SSOP

Copy   Telecom IC Subscriber Line Interface Concept (SLIC) 24-SSOP
Documents & Media
Datasheets MT9171,72
Online Catalog Telecom
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Subscriber Line Interface Concept (SLIC)
Interface -
Number of Circuits 1
Voltage - Supply 4.75 V ~ 5.25 V
Current - Supply 10mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
Includes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MT9171AN1 - Microsemi Corporation | MT9171AN1-ND DigiKey Electronics
  • MT9171AN1
  • Microsemi Corporation
  • IC DSIC SUBSCRIBER NETWRK 24SSOP
  • Unit Price $11.51000
  • MT9171AN1-ND
Additional Resources
Standard Package ? 1
Other Names MT9171ANR1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MT9171ANR1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $6.28574
  • Digi-Reel® ? : MT9171ANR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,062 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MT9171AN1-ND
  • Minimum Quantity: 1
  • Quantity Available: 396 - Immediate
  • Unit Price: $11.51000

11:40:31 12/18/2018