Photo Not Available
MT90826AV2 Telecom IC Switch
Product Overview
Digi-Key Part Number MT90826AV2-ND
Copy   MT90826AV2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MT90826AV2

Copy   MT90826AV2
Description IC DGTL SWITCH QDX QUAD 144LBGA
Copy   IC DGTL SWITCH QDX QUAD 144LBGA
Detailed Description

Telecom IC Switch

Copy   Telecom IC Switch
Documents & Media
Datasheets MT90826
Mfg Application Notes BER Testing in TDM Switches
Performing Subrate Switching Through Oversmpling
PCN Obsolescence/ EOL Mult Dev EOL 12/Feb/2018
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Part Status Obsolete
Function Switch
Interface -
Number of Circuits 4
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 64mA
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1

16:32:21 1/20/2019