Add To Favorites
MT88L70ANR1 Telecom IC DTMF Receiver 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 2.98100 $29.81
25 2.68840 $67.21
100 2.44400 $244.40
250 2.19960 $549.90
500 1.95520 $977.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MT88L70ANR1CT-ND
Copy   MT88L70ANR1CT-ND
Quantity Available 756
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MT88L70ANR1

Copy   MT88L70ANR1
Description IC RECEIVER DTMF 20SSOP
Copy   IC RECEIVER DTMF 20SSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Telecom IC DTMF Receiver 20-SSOP

Copy   Telecom IC DTMF Receiver 20-SSOP
Documents & Media
Datasheets MT88L70
Online Catalog Telecom
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function DTMF Receiver
Interface -
Number of Circuits 1
Voltage - Supply 2.7 V ~ 3.6 V
Current - Supply 2mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Includes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names MT88L70ANR1CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MT88L70AN1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,277 - Immediate
  • Unit Price: $2.87000
  • Tape & Reel (TR) ? : MT88L70ANR1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.61398
  • Digi-Reel® ? : MT88L70ANR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 756 - Immediate
  • Unit Price: Digi-Reel®

12:46:57 1/19/2019