Add To Favorites
Product Overview
Digi-Key Part Number MT8816APR1CT-ND
Quantity Available 398
Can ship immediately
Manufacturer

Manufacturer Part Number

MT8816APR1

Description IC ANLG SWITCH ARRAY 8X16 44PLCC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Telecommunications Switch IC 1 Channel 44-PLCC (16.57x16.57)

Documents & Media
Datasheets MT8816
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Telecommunications
Multiplexer/Demultiplexer Circuit 8:16
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 65 Ohm
Voltage - Supply, Single (V+) 4.5 V ~ 13.2 V
Voltage - Supply, Dual (V±) ±4.5 V
-3db Bandwidth 45MHz
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.57x16.57)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MT8816AP1 - Microsemi Corporation | MT8816AP1-ND DigiKey Electronics
  • MT8816AP1
  • Microsemi Corporation
  • IC ANLG SWITCH ARRAY 8X16 44PLCC
  • Unit Price $11.79000
  • MT8816AP1-ND
Additional Resources
Standard Package ? 1
Other Names MT8816APR1CT

03:30:13 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.27000 $12.27
10 11.04500 $110.45
25 10.06320 $251.58
100 9.08130 $908.13
250 8.34496 $2,086.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MT8816AP1-ND
  • Minimum Quantity: 1
  • Quantity Available: 264 - Immediate
  • Unit Price: $11.79000
  • Tape & Reel (TR) ? : MT8816APR1TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $7.38916
  • Digi-Reel® ? : MT8816APR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 398 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback