Add To Favorites
MPLAD15KP8.5A
Product Overview
Digi-Key Part Number MPLAD15KP8.5A-ND
Copy   MPLAD15KP8.5A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPLAD15KP8.5A

Copy   MPLAD15KP8.5A
Description TVS DIODE 8.5V 14.4V PLAD
Copy   TVS DIODE 8.5V 14.4V PLAD
Documents & Media
Datasheets MPLAD15KP7.0A - 200CA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Bulk ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 8.5V
Voltage - Breakdown (Min) 9.44V
Voltage - Clamping (Max) @ Ipp 14.4V
Current - Peak Pulse (10/1000µs) 1041A (1.041kA)
Power - Peak Pulse 15000W (15kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case Nonstandard SMD
Supplier Device Package PLAD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1086-7320
1086-7320-MIL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.69510 $2,269.51

Submit a request for quotation on quantities greater than those displayed.

20:20:27 9/24/2018