Add To Favorites
MPLAD15KP200AE3 322V Clamp 47A Ipp Tvs Diode Surface Mount PLAD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.69510 $2,269.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MPLAD15KP200AE3-ND
Copy   MPLAD15KP200AE3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPLAD15KP200AE3

Copy   MPLAD15KP200AE3
Description TVS DIODE 200V 322V PLAD
Copy   TVS DIODE 200V 322V PLAD
Detailed Description

322V Clamp 47A Ipp Tvs Diode Surface Mount PLAD

Copy   322V Clamp 47A Ipp Tvs Diode Surface Mount PLAD
Documents & Media
Datasheets MPLAD15KP7.0A - 200CA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Bulk ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 200V
Voltage - Breakdown (Min) 222V
Voltage - Clamping (Max) @ Ipp 322V
Current - Peak Pulse (10/1000µs) 47A
Power - Peak Pulse 15000W (15kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case Nonstandard SMD
Supplier Device Package PLAD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1086-7225
1086-7225-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MPLAD15KP200AE3/TRMS-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $22.86100

13:32:19 3/26/2019