Add To Favorites
MPLAD15KP180AE3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.69510 $2,269.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MPLAD15KP180AE3-ND
Copy   MPLAD15KP180AE3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPLAD15KP180AE3

Copy   MPLAD15KP180AE3
Description TVS DIODE 180V 291V PLAD
Copy   TVS DIODE 180V 291V PLAD
Documents & Media
Datasheets MPLAD15KP7.0A - 200CA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Bulk ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 180V
Voltage - Breakdown (Min) 200V
Voltage - Clamping (Max) @ Ipp 291V
Current - Peak Pulse (10/1000µs) 52A
Power - Peak Pulse 15000W (15kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case Nonstandard SMD
Supplier Device Package PLAD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1086-7217
1086-7217-MIL

04:42:28 1/23/2019