Add To Favorites
MPLAD15KP12A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.69510 $2,269.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MPLAD15KP12A-ND
Copy   MPLAD15KP12A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPLAD15KP12A

Copy   MPLAD15KP12A
Description TVS DIODE 12V 19.9V PLAD
Copy   TVS DIODE 12V 19.9V PLAD
Documents & Media
Datasheets MPLAD15KP7.0A - 200CA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Bulk ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) 753A
Power - Peak Pulse 15000W (15kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case Nonstandard SMD
Supplier Device Package PLAD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1086-7176
1086-7176-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MPLAD15KP12A/TRMS-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $22.86100

23:53:12 1/17/2019