Add To Favorites
MMAD1108E3/TR13
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.94000 $4.94
10 4.40700 $44.07
25 3.96640 $99.16
100 3.61380 $361.38
250 3.26128 $815.32
500 2.92632 $1,463.16
1,000 2.46798 $2,467.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMAD1108E3/TR13CT-ND
Copy   MMAD1108E3/TR13CT-ND
Quantity Available 3,803
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMAD1108E3/TR13

Copy   MMAD1108E3/TR13
Description TVS DIODE 75V 16SOIC
Copy   TVS DIODE 75V 16SOIC
Documents & Media
Datasheets MMAD1108(e3)
Online Catalog MMAD1108 Series
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 8
Voltage - Reverse Standoff (Typ) 75V (Max)
Voltage - Breakdown (Min) 90V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications Ethernet
Capacitance @ Frequency 1.5pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SM1605E3/TR13 - Microsemi Corporation | SM1605E3MSCT-ND DigiKey Electronics
  • SM1605E3/TR13
  • Microsemi Corporation
  • TVS DIODE 5V 11V 16SO
  • Unit Price $2.95000
  • SM1605E3MSCT-ND
Additional Resources
Standard Package ? 1
Other Names MMAD1108E3/TR13CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMAD1108E3/TR13TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.28200
  • Digi-Reel® ? : MMAD1108E3/TR13DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,803 - Immediate
  • Unit Price: Digi-Reel®

19:37:54 12/11/2018