Add To Favorites
Product Overview
Digi-Key Part Number MMAD1108/TR13CT-ND
Quantity Available 642
Can ship immediately
Manufacturer

Manufacturer Part Number

MMAD1108/TR13

Description TVS DIODE 75V 16SOIC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMAD1108(e3)
Online Catalog MMAD1108 Series
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 8
Voltage - Reverse Standoff (Typ) 75V (Max)
Voltage - Breakdown (Min) 90V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications Ethernet
Capacitance @ Frequency 1.5pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 1
Other Names MMAD1108/TR13CT

11:41:31 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.27000 $6.27
10 5.59700 $55.97
25 5.03720 $125.93
100 4.58930 $458.93
250 4.14160 $1,035.40
500 3.71626 $1,858.13
1,000 3.13419 $3,134.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMAD1108/TR13TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.89800
  • Digi-Reel® ? : MMAD1108/TR13DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 642 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback