Add To Favorites
MAX9452EHJ+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
360 22.68511 $8,166.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9452EHJ+-ND
Copy   MAX9452EHJ+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9452EHJ+

Copy   MAX9452EHJ+
Description IC CLOCK GENERATOR W/VCXO 32TQFP
Copy   IC CLOCK GENERATOR W/VCXO 32TQFP
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MAX9450-52
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose 3G, Ethernet, SONET/SDH
Input LVCMOS, LVDS, LVPECL
Output LVDS
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output Yes/Yes
Frequency - Max 160MHz
Voltage - Supply 2.4 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-TQFP Exposed Pad
Supplier Device Package 32-TQFP-EP (5x5)
Base Part Number MAX9452
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 360
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9452EHJ+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $19.82711

13:51:38 1/22/2019