Add To Favorites
MASMBG64CA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.75905 $1,151.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1086-5396-ND
Copy   1086-5396-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MASMBG64CA

Copy   MASMBG64CA
Description TVS DIODE 64V 103V DO215AA
Copy   TVS DIODE 64V 103V DO215AA
Documents & Media
Datasheets MSMBx5.0A - MXLSMBx170CAe3
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series Military, MIL-PRF-19500
Packaging ? Bulk ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 64V
Voltage - Breakdown (Min) 71.1V
Voltage - Clamping (Max) @ Ipp 103V
Current - Peak Pulse (10/1000µs) 5.8A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-215AA, SMB Gull Wing
Supplier Device Package SMBG (DO-215AA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1086-5396
1086-5396-MIL

17:55:50 10/19/2018