Add To Favorites
LX7178-01CSP-TR Buck Switching Regulator IC Positive Programmable (Fixed) 0.6V (0.8V) 1 Output 5A 20-UFBGA, WLCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 $3.16
10 2.84800 $28.48
25 2.58880 $64.72
100 2.38170 $238.17
250 2.17456 $543.64
500 1.97782 $988.91
1,000 1.70858 $1,708.58
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LX7178-01CSP-TRCT-ND
Copy   LX7178-01CSP-TRCT-ND
Quantity Available 2,265
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LX7178-01CSP-TR

Copy   LX7178-01CSP-TR
Description IC REG BUCK PROG/0.8V 5A 20WLCSP
Copy   IC REG BUCK PROG/0.8V 5A 20WLCSP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Programmable (Fixed) 0.6V (0.8V) 1 Output 5A 20-UFBGA, WLCSP

Copy   Buck Switching Regulator IC Positive Programmable (Fixed) 0.6V (0.8V) 1 Output 5A 20-UFBGA, WLCSP
Documents & Media
Datasheets LX7178 DataSheet
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V (0.8V)
Voltage - Output (Max) 3.3V
Current - Output 5A
Frequency - Switching 1.875MHz
Synchronous Rectifier Yes
Operating Temperature 0°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-UFBGA, WLCSP
Supplier Device Package 20-WLCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LX7178-01CSP-TRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LX7178-01CSP-TRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.86496
  • Digi-Reel® ? : LX7178-01CSP-TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,265 - Immediate
  • Unit Price: Digi-Reel®

14:06:12 1/21/2019