LX7176ACLQ-TR Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 12-VFLGA
Product Overview
Digi-Key Part Number LX7176AILQ-TRCT-ND
Copy   LX7176AILQ-TRCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LX7176ACLQ-TR

Copy   LX7176ACLQ-TR
Description IC REG BUCK ADJ 4A SYNC 12QFN
Copy   IC REG BUCK ADJ 4A SYNC 12QFN
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 12-VFLGA

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 12-VFLGA
Documents & Media
Datasheets LX7176A
DC-DC Prog Logic Selection Guide
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 4A
Frequency - Switching 1.65MHz
Synchronous Rectifier Yes
Operating Temperature 0°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-VFLGA
Supplier Device Package 12-QFN (2x2)
Base Part Number LX7176
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LX7176AILQ-TRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LX7176AILQ-TRTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.96672

15:25:56 10/23/2018