Add To Favorites
LX7165-02CSP-TR Buck Switching Regulator IC Positive Programmable (Fixed) 0.6V (0.95V) 1 Output 5A 20-UFBGA, WLCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.42700 $24.27
25 2.18800 $54.70
100 1.98920 $198.92
250 1.79032 $447.58
500 1.59140 $795.70
1,000 1.35270 $1,352.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LX7165-02CSP-TRCT-ND
Copy   LX7165-02CSP-TRCT-ND
Quantity Available 2,605
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LX7165-02CSP-TR

Copy   LX7165-02CSP-TR
Description IC REG BCK 0.95V 5A SYNC 20WLCSP
Copy   IC REG BCK 0.95V 5A SYNC 20WLCSP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Programmable (Fixed) 0.6V (0.95V) 1 Output 5A 20-UFBGA, WLCSP

Copy   Buck Switching Regulator IC Positive Programmable (Fixed) 0.6V (0.95V) 1 Output 5A 20-UFBGA, WLCSP
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V (0.95V)
Voltage - Output (Max) 3.3V
Current - Output 5A
Frequency - Switching 1.875MHz
Synchronous Rectifier Yes
Operating Temperature 0°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-UFBGA, WLCSP
Supplier Device Package 20-WLCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LX7165-02CSP-TRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LX7165-02CSP-TRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.23808
  • Digi-Reel® ? : LX7165-02CSP-TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,605 - Immediate
  • Unit Price: Digi-Reel®

07:28:04 12/10/2018