Add To Favorites
LX5563LL-TR RF Amplifier IC General Purpose 2.4GHz 6-DFN (1.5x1.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.52200 $25.22
25 2.27400 $56.85
100 2.06700 $206.70
250 1.86032 $465.08
500 1.65360 $826.80
1,000 1.40556 $1,405.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LX5563LL-TRCT-ND
Copy   LX5563LL-TRCT-ND
Quantity Available 1,230
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LX5563LL-TR

Copy   LX5563LL-TR
Description IC RF AMP GP 2.4GHZ 6DFN
Copy   IC RF AMP GP 2.4GHZ 6DFN
Detailed Description

RF Amplifier IC General Purpose 2.4GHz 6-DFN (1.5x1.5)

Copy   RF Amplifier IC General Purpose 2.4GHz 6-DFN (1.5x1.5)
Documents & Media
Datasheets LX5563
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin LX5563LL Assembly Qual 11/May/2018
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 2.4GHz
P1dB -3dBm
Gain 14dB
Noise Figure 1.3dB
RF Type General Purpose
Voltage - Supply 3 V ~ 3.6 V
Current - Supply -
Test Frequency -
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package 6-DFN (1.5x1.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LX5563LL-TRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LX5563LL-TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.36663

19:42:46 1/17/2019