Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Photo Not Available

Product Overview
Digi-Key Part Number LX2203AILD-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LX2203AILD

Description IC BATT CHG LI-ION 1 CELL 10MLP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Charger IC Lithium-Ion/Polymer 10-MLP (3x3)

Documents & Media
Datasheets LX2203AILD
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Tube ?
Part Status Not For New Designs
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Temperature, Reverse Current, Short Circuit
Charge Current - Max 1A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-MLP (3x3)
 
Additional Resources
Standard Package ? 1

03:21:14 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
388 2.52969 $981.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : LX2203AILD-TR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback