Add To Favorites
Photo Not Available
LE89156PQCT Telecom IC Telecom Circuit 48-QFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.20301 $6,609.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LE89156PQCT-ND
Copy   LE89156PQCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LE89156PQCT

Copy   LE89156PQCT
Description IC FXS 1CH 100V BORSCHT 48QFN
Copy   IC FXS 1CH 100V BORSCHT 48QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Telecom IC Telecom Circuit 48-QFN (7x7)

Copy   Telecom IC Telecom Circuit 48-QFN (7x7)
Documents & Media
Datasheets Le89156 Brief
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Telecom Circuit
Interface PCM
Number of Circuits 1
Voltage - Supply 3.135 V ~ 3.465 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
Includes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tray ? : LE89156PQC-ND
  • Minimum Quantity: 1,300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.23412

16:40:35 1/20/2019