Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 1086-1064-ND
Quantity Available 555
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N6626US

Description DIODE GEN PURP 200V 1.75A D5B
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 200V 1.75A Surface Mount D-5B

Documents & Media
Datasheets 1N6626US-1N6631US
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series Military, MIL-PRF-19500/578
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 1.75A
Voltage - Forward (Vf) (Max) @ If 1.35V @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 45ns
Current - Reverse Leakage @ Vr 2µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SQ-MELF, E
Supplier Device Package D-5B
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number 1N6626
 
Additional Resources
Standard Package ? 1
Other Names 1086-1064
1086-1064-MIL

16:03:48 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.54000 $25.54
10 23.62600 $236.26
100 20.17820 $2,017.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback