Add To Favorites
Photo Not Available
JAN2N3419 Bipolar (BJT) Transistor NPN 80V 3A 1W Through Hole TO-39
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.45810 $2,245.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1086-20797-ND
Copy   1086-20797-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JAN2N3419

Copy   JAN2N3419
Description TRANS NPN 80V 3A
Copy   TRANS NPN 80V 3A
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 80V 3A 1W Through Hole TO-39

Copy   Bipolar (BJT) Transistor NPN 80V 3A  1W Through Hole TO-39
Documents & Media
Datasheets 2N3418 thru 2N3421
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series Military, MIL-PRF-19500/393
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A
Current - Collector Cutoff (Max) 5µA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 1A, 2V
Power - Max 1W
Frequency - Transition -
Operating Temperature -65°C ~ 200°C (TJ)
Mounting Type Through Hole
Package / Case TO-205AD, TO-39-3 Metal Can
Supplier Device Package TO-39
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1086-20797
1086-20797-MIL

13:20:45 2/23/2019